SwitchcraftMT336CXSteckverbinder für Audio und Video
Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
This 1/4\" phone jack MT336CX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector has 3 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. Its 3 terminals use the solder lug termination method. This part has an operating temperature range of -20 °C to 65 °C.