onsemiMT9M034I12STC-DRBRBildsensor
Image Sensor Color/Monochrome CMOS 1280x960Pixels 48-Pin ILLCC Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | ILLCC |
48 |
If you are looking to detect light intensity and use the data in various applications, the MT9M034I12STC-DRBR image sensor from ON Semiconductor will give you optimal results. This device has a typical operating supply voltage of 1.8|2.8 V. This part has a temperature range of -30 °C to 70 °C.