onsemiMT9P031I12STC-DRBildsensor
Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | ILCC |
48 |
Look no further than ON Semiconductor's MT9P031I12STC-DR image sensor, an unconventional light sensing tool that will meet your needs. This device's minimum operating supply voltage of 1.7|2.6 V, while its maximum is 1.9|3.1 V. This part has a temperature range of -30 °C to 70 °C.
EDA / CAD Models |