Murata Power SolutionsMTE1S1205MCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 6.75(Min) |
Verpackungsbreite | 10.7 |
Verpackungslänge | 12.7 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
5 |
Provide the ability to switch between voltages by using this step down MTE1S1205MC DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.