Product Description
The MTFC4GACAJCN-4M is a MultiMedia Card controller and NAND flash that is packaged as a 153-ball FBGA. Zit has JEDEC/MMC standard version 5.0-compliant with advance 12-signal interface. The nonvolatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption. This version has a NAND density of 4 GB.
Being cost effective, small in package, and highly reliable, it is an ideal choice for industrial applications like infrastructure and networking equipment, PC and servers, and a variety of other industrial products.
Compliant | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.64(Min) |
Verpackungsbreite | 11.5 |
Verpackungslänge | 13 |
Leiterplatte geändert | 153 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | VFBGA |
153 | |
Leitungsform | Ball |
EDA / CAD Models |