Micron TechnologyMTFDDAT128SBD-1AK12ITYYSolid State-Laufwerke
M500IT mSATA NAND Flash SLC SSD
Micron Technology presents the MTFDDAT128SBD-1AK12ITYY, a 128GB SLC NAND flash solid state drive. Housed inside the RoHS-compliant package is a 20nm drive with a 6 GB/s SATA interface, hardware-based AES-256 encryption engine, and support for industry-standard 512-byte sector size. Beyond its high performance (128KB write speeds up to 400MB/s), the MTFDDAT128SBD-1AK12ITYY is reliable, too: With an MTTF (mean time to failure) of up to 3 million hours, endurance of up to 1600TB data written, self-monitoring technology, and an extended operating temperature range of (–40°C to +85°C), this drive will keep your device going for a very long time.
5A992c. | |
Obsolete | |
8523.51.00.00 | |
Automotive | No |
PPAP | No |