Micron TechnologyMTFDDAV256TBN-1AR1ZABYYSolid State-Laufwerke
Solid State Drive M.2 SATA 256Gbyte 6Gbps 4240Mbps Read 4000Mbps Write 1500000h
Product Description
The MTFDDAV256TBN-1AR1ZABYY it a 1st generation 256 GB M.2 SATA NAND Flash SSD (Solid State Drive). It uses a single-chip controller with SATA interface (speeds up to 6 Gb/s) on the system side and up to 4 channels of Micron NAND Flash internally, integrating easily in existing storage infrastructures.
It delivers bandwidth-focused performance by interfacing both READs and WRITEs efficiently. It enables enhanced boot times, faster application load times, reduced power consumption and extended reliability.
The self-encrypting drive (SED) features FIPS-compliant, AES-256 encryption engine, providing hardware-based, secure data encryption, with no loss of SSD performance. This SED follows the TCG/Opal specification for trusted peripherals. When TCG/Opal features are not enabled, the device can perform alternate data encryption by invoking the ATA security command set encryption features, to provide full-disk encryption (FDE) managed in the host system BIOS. TCG/Opal and ATA security feature sets cannot be enabled simultaneously. The data encryption is always running; however, encryption keys are not managed, and the data is not secure until either TCG/Opal or ATA security feature sets are enabled.
Compliant | |
5A992c. | |
Active | |
8471.70.40.65 | |
Automotive | No |
PPAP | No |
256G | |
4240 | |
4000 | |
1500000 | |
M.2 | |
Solid State Drive | |
SATA | |
6Gbps | |
No |