Reduced Price

TE ConnectivityMTG106FKippschalter

Switch Toggle ON None (ON) SPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Use this MTG106F toggle switch from TE Connectivity as a way to toggle the power on one of your components. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -20 °C to 80 °C. The MTG106F toggle switch has a wire lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 36.39 mm tall.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.