SamtecMTMS-112-58-G-D-295Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
24 | |
2 | |
Solder | |
1.27 | |
Straight | |
2.54 | |
1/Contact | |
-55 | |
125 | |
Tube | |
15.24 | |
4.98 | |
10.03 | |
Through Hole |
Think of Samtec's unshrouded MTMS-112-58-G-D-295 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 10.03 mm tall and 4.98 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. MTMS-112-58-G-D-295 is housed in black liquid crystal polymer.