SamtecMTSW-103-22-G-D-440Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
-55 | |
125 | |
Bulk | |
7.62 | |
5.08 | |
13.71 | |
2.29 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded MTSW-103-22-G-D-440 connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 13.71 mm tall and 5.08 mm deep. MTSW-103-22-G-D-440 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.