SamtecMTSW-106-07-T-S-130-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
3/Contact | |
-55 | |
105 | |
Bulk | |
15.24 | |
7.68 | |
3.02 | |
2.29 | |
Through Hole |
Look no further than the unshrouded MTSW-106-07-T-S-130-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 15.24 mm long, 3.02 mm tall and 7.36 mm deep. MTSW-106-07-T-S-130-RA is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.