SamtecMTSW-108-10-L-S-450-LASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Samtec's unshrouded MTSW-108-10-L-S-450-LA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. MTSW-108-10-L-S-450-LA is housed in black polyester. This product is 20.32 mm long, 3.02 mm tall and 15.49 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.