SamtecMTSW-110-07-G-S-140Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
10 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
-55 | |
125 | |
Bulk | |
25.4 | |
2.54 | |
6.09 | |
4.83 | |
Through Hole |
Easily mount this unshrouded MTSW-110-07-G-S-140 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 25.4 mm long, 6.09 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MTSW-110-07-G-S-140 is housed in black polyester.