SamtecMTSW-110-07-S-D-200Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
-55 | |
125 | |
Bulk | |
25.4 | |
5.08 | |
7.62 | |
3.3 | |
Through Hole |
Use this unshrouded MTSW-110-07-S-D-200 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. MTSW-110-07-S-D-200 is housed in black polyester. This product is 25.4 mm long, 7.62 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.