Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 45 |
Verpackungslänge | 107.5 |
Leiterplatte geändert | 24 |
Lieferantenverpackung | E2-Pack |
24 |
This secure and fast MUBW15-12A7 infineon IGBT module from Ixys Corporation is perfect for your circuit. Its maximum power dissipation is 105000 mW. It has a maximum collector emitter voltage of 1200 V. This IGBT driver board has an operating temperature range of -40 °C to 125 °C. It is made in a hex configuration.