Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 45 |
Verpackungslänge | 107.5 |
Leiterplatte geändert | 24 |
Lieferantenverpackung | E2-Pack |
24 |
This secure and fast MUBW20-06A7 infineon IGBT module from Ixys Corporation is perfect for your circuit. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 125000 mW. It is made in a hex configuration. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 125 °C.