Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17.1 |
Verpackungsbreite | 37.4 |
Verpackungslänge | 82 |
Leiterplatte geändert | 25 |
25 |
Use the MUBW30-12A6K infineon IGBT module from Ixys Corporation when working with an electronic switch. Its maximum power dissipation is 130000 mW. It has a maximum collector emitter voltage of 1200 V. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 125 °C. It is made in a hex configuration.