Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17.1 |
Verpackungsbreite | 37.4 |
Verpackungslänge | 82 |
Leiterplatte geändert | 25 |
25 |
The MUBW35-06A6K infineon IGBT module from Ixys Corporation is perfect to use as an electronic switch eliminating the current at the gate. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 130000 mW. It is made in a hex configuration. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 125 °C.