Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 62 |
Verpackungslänge | 122 |
Leiterplatte geändert | 24 |
Lieferantenverpackung | E3 |
24 |
This MUBW50-12A8 infineon IGBT module from Ixys Corporation is an electronic switch that can handle large currents with little to zero gate current drive. Its maximum power dissipation is 350000 mW. It has a maximum collector emitter voltage of 1200 V. It is made in a hex configuration. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 125 °C.