Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
10 | |
Part Number | |
Single | |
Active | |
-65 | |
-65 to 175 | |
200 | |
15 | |
1.5°C/W | |
73°C/W | |
1.05 | |
175 | |
Befestigung | Through Hole |
Verpackungshöhe | 9.27(Max) |
Verpackungsbreite | 4.82(Max) |
Verpackungslänge | 10.29(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AC |
2 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode MUR1520G rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 15 A.
EDA / CAD Models |