Reduced Price
Micro Commercial ComponentsMUR180-TPGleichrichter
Diode Switching 800V 1A 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode MUR180-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -50 °C to 150 °C. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 1@Ta=55C A. It is made in a single configuration.