Diodes IncorporatedMURS140-13-FGleichrichter

Diode Switching 400V 1A 2-Pin SMB T/R

Converting from AC to DC is simple when using a switching diode MURS140-13-F rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Auf Lager: 40.040 Stück

Regional Inventory: 1.040

    Total0,12 €Price for 1

    1.040 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1040
      Country Of origin:
      China
         
      • Price: 0,1211 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.040 Stück
      • Price: 0,1211 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2414+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 39.000 Stück
      • Price: 0,0831 €