GeneSiC SemiconductorMURT20040Gleichrichter
Diode Switching 400V 200A 3-Pin Three Tower
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
25 | |
Dual Common Cathode | |
Active | |
-55 | |
-55 to 150 | |
400 | |
200 | |
1.35@100A | |
150 | |
Befestigung | Screw |
Verpackungsbreite | 20.32(Max) |
Verpackungslänge | 92.71(Max) |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Three Tower |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MURT20040 rectifier from GeneSiC Semiconductor. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 2000 A, while its maximum continuous forward current is 200 A. It is made in a dual common cathode configuration.