SamtecMUSB-05-S-B-SM-A-KConnector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Mini USB 2.0 Type B | |
RCP | |
5 | |
5 | |
Solder | |
0.8 | |
Right Angle | |
1/Contact | |
30VAC | |
50 | |
1500 | |
Copper Alloy | |
Nickel | |
-50 | |
85 | |
Tray | |
10 | |
9.5 | |
4 | |
Surface Mount |
Use the mini USB 2.0 type b MUSB-05-S-B-SM-A-K audio and video connector from Samtec for your design to run audio and video. This F connector's 5 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 0.8 mm. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. It has a female type gender. This connector has a single port. MUSB-05-S-B-SM-A-K is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. Its 5 terminals use the solder termination method. This product is 9.9 mm long, 4 mm tall and 9.2 mm deep.