Reduced Price
SamtecMW-13-03-G-D-245-065-ES-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Shrouded Header (4 Sides) HDR 26 POS 1mm Solder ST Top Entry SMD FLEX STACK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Samtec's board stacker MW-13-03-G-D-245-065-ESTR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. MW-13-03-G-D-245-065-ESTR is housed in black/natural liquid crystal polymer. It uses the solder termination method. This product is 15 mm long and 5.21 mm. This connector has an operating temperature of -55 to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
