Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
15 | |
4.8 | |
65 | |
37(Max)@230VAC | |
1.5(rms) | |
47 to 63 | |
25(Min) | |
89(Typ) | |
IEC 320-C14 | |
Black | |
DIN Male | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
590 | |
Befestigung | Desktop |
Verpackungshöhe | 34.8 |
Verpackungsbreite | 55.9 |
Verpackungslänge | 127.6 |