Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 45 |
Verpackungslänge | 107.5 |
Leiterplatte geändert | 18 |
Lieferantenverpackung | E2 |
18 |
Use the MWI30-06A7T infineon IGBT module from Ixys Corporation when working with an electronic switch. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 140000 mW. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a hex configuration.