Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 45 |
Verpackungslänge | 107.5 |
Leiterplatte geändert | 18 |
Lieferantenverpackung | E2 |
18 |
The MWI50-06A7 infineon IGBT module from Ixys Corporation is the best electronic switch for fast switching. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 225000 mW. It is made in a hex configuration. This IGBT driver board has an operating temperature range of -40 °C to 150 °C.