Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 45 |
Verpackungslänge | 107.5 |
Leiterplatte geändert | 18 |
Lieferantenverpackung | E2 |
18 |
This MWI75-06A7 infineon IGBT module from Ixys Corporation is an electronic switch that can handle large currents with little to zero gate current drive. Its maximum power dissipation is 280000 mW. It has a maximum collector emitter voltage of 600 V. It is made in a hex configuration. This IGBT driver board has an operating temperature range of -40 °C to 150 °C.