Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 45 |
Verpackungslänge | 107.5 |
Leiterplatte geändert | 18 |
Lieferantenverpackung | E2 |
18 |
Use the MWI75-06A7T infineon IGBT module from Ixys Corporation when working with an electronic switch. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 280000 mW. It is made in a hex configuration. This IGBT driver board has an operating temperature range of -40 °C to 150 °C.