LumbergMX 122-50802Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5.08mm Solder ST Thru-Hole 10A Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
This MX 122-50802 PCB terminal block developed by Lumberg will mend different gage wires together. This F connector's 2 contacts that are made out of brass and plated with tin. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. This device has a maximum current rating of 10 A. MX 122-50802 is housed in polyamide. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 12.7 mm long, 14 mm tall and 13 mm deep.