Meist Gesucht

Macronix InternationalMX35LF1GE4AB-Z4I Macronix NAND FlashFlash

SLC NAND Flash Serial 3V/3.3V 1G-bit 256M x 4-bit 8ns 8-Pin WSON EP

Macronix MX35LF1GE4AB-Z4I Product Description

The MX35LF1GE4AB from Macronix is a SLC NAND Flash memory device with serial interface that features 1Gb density. This chip features 4-bit ECC logic, operates from 2.7-3.6V, comes in an 8x6mm WSON package, and is industrially rated to operate in between -40 and 80 degrees Celsius. The memory array of this product implements the industry standard serial interface but adopted the same
cell architecture as the parallel NAND, making this ideal for a multitude of Flash applications.

Product Video for MX35LF1GE4AB-Z4I

Product Aliases for MX35LF1GE4AB-Z4I

Common product aliases for the MX35LF1GE4AB-Z4I include MX35LF1GE4AB Z4I, and MX35LF1GE4ABZ4I. This product is part of the MX35LF1GE4AB family of products.

The MX35LF1GE4AB-Z4I is associated with the following product categories: NAND Flash, Flash memory card, SLC NAND Flash Memory, and serial NAND Flash memory. Arrow Electronics carries a wide variety of products within these categories.

Certified Macronix Distributor

Arrow Electronics is a certified Macronix International distributor, offering a variety of products. Sometimes referred to as simply Macronix, products include Macronix NAND flash and serial NAND Flash memory. Arrow Electronics is an official source for Macronix datasheets, schematics, and other product documentation.

MX35LF1GE4AB-Z4I Macronix Datasheet

Download MX35LF1GE4AB-Z4I Datasheet

Datasheet Snippet: The memory array of this device adopted the same cell architecture as the parallel NAND, however implementing the industry standard serial interface. An internal 4-bit ECC logic is implemented in the chip, which is enabled by default. The internal ECC can be disabled or enabled again by command. When the internal 4-bit ECC logic is disabled, the host side needs to handle the 4-bit ECC by host micro controller.

If looking for a different Macronix datasheet, NAND Flash datasheet, or MX35LF1GE4AB datasheet,
please view our comprehensive library of Arrow Electronics datasheets.

Import TariffMay apply to this part

Auf Lager: 603.070 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2204+
    Manufacturer Lead Time:
    20 Wochen
    Country Of origin:
    Taiwan
    • Price:

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.