Cherry AmericasMX3A-L1NASchlüsseltaste
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.45N PC Pins 50000000Cycles Thru-Hole
Known worldwide as a producer of keyboards, award-winning Cherry Americas offers their patented MX3A-L1NA switch keys for use in your devices. These high-precision, mechanical key modules employ linear light actuation with no pressure point and a defined force of .45N.
Part of the RGB series of switch keys, the MX3A-L1NA also feature Cherry Americas’ patent-pending noise reduction technology for a near-silent activation. Their short bounce time (less than five milliseconds) enables fast typing or other high-frequency switching activities, and these devices can endure more than 50 million keystrokes with no loss of quality. Every MX3A-L1NA is guaranteed to work its best for two years.
Easy installation lets you attach these key modules with snap fastening in a metal frame. Made in Germany, CHERRY MX switch keys are the world’s leading precision technology for mechanical keys.
EAR99 | |
Unconfirmed | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Button | |
SPST | |
N.O. | |
0.01 | |
12 | |
12 | |
500VAC | |
50000000 | |
50000000 | |
0.45 | |
<5 | |
Through Hole | |
PC Pins | |
2 | |
Straight | |
-10 | |
70 |