Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT-23 |
3 | |
Leitungsform | Gull-wing |
This MX887DHTTR Hall effect sensor from Ixys Corporation is perfect for your proximity switching, speed detection and current sensing applications. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.