BeldenN11R FFSteckverbinder, rund
Conn DIN 43651 SKT 12 POS Crimp RA Cable Mount 12 Terminal 1 Port Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This din 43651 N11R FF connector from Belden is perfect for connecting any circular peripherals you may need to use in your device. It has a female type gender. It has a right angle body orientation. This female connector has 12 contacts that are plated with silver. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 56 mm long, 66.2 mm tall and 29.5 mm deep. This circular connector has an operating temperature of -40 to 90 °C.