3MN2520-6002-RBSteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole

As an added safety precaution, the shrouded N2520-6002-RB header connector from 3M will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. N2520-6002-RB is housed in black polychlorinated terphenyl. This product is 32.72 mm long, 9.91 mm tall and 8.59 mm deep. It uses the solder termination method.

5.435 Stück: Versand in vsl. 2 Tagen

    Total3,62 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2435+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 5.435 Stück
      • Price: 3,6240 €