3MN2524-6002-RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
24 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Slot/Dual Slot | |
2.54 | |
1.75 | |
1000 | |
-55 | |
105 | |
37.8 | |
8.59 | |
9.91 | |
Contact Plating Thickness | (0.76/2.54)um |
2.84 | |
Through Hole |
Look no further than the shrouded N2524-6002-RB header connector from 3M, a great tool to use when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. N2524-6002-RB is housed in black polychlorinated terphenyl. This product is 37.8 mm long, 9.91 mm tall and 8.59 mm deep. It uses the solder termination method.