3MN2534-6002RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this shrouded N2534-6002-RB header connector from 3M to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. N2534-6002-RB is housed in black polychlorinated terphenyl. This product is 50.5 mm long, 9.91 mm tall and 8.59 mm deep. It uses the solder termination method.