Micron TechnologyN25Q512A13GSFA0FFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns Automotive 16-Pin SOIC W T/R
Compliant | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.71 | |
NOR | |
512M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
1 | |
64Kbyte x 1024 | |
256byte | |
1/2/4 | |
512M/256M/128M | |
Yes | |
Synchronous | |
8 | |
3/Sector | |
5/Page | |
65nm | |
Serial (SPI, Dual SPI, Quad SPI) | |
108 | |
2.7 | |
3 | |
3.6 | |
2.7 to 3.6|8.5 to 9.5 | |
20 | |
20 | |
-40 | |
125 | |
Automotive | |
Yes | |
No | |
No | |
100000 | |
Tape and Reel |