3MN3428-5302RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ejector Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
2.54 | |
1.75 | |
125V | |
1000 | |
-55 | |
105 | |
Each | |
44.83 | |
27.2 | |
8.6 | |
Contact Plating Thickness | 5.08um |
1.57 | |
Through Hole |
Think of 3M's ejector N3428-5302RB header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 44.83 mm long, 8.6 mm tall and 27.2 mm deep. N3428-5302RB is housed in black polychlorinated terphenyl.