3MN3428-6202RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ejector Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Slot | |
2.54 | |
1.75 | |
1000 | |
-55 | |
105 | |
44.83 | |
8.6 | |
24.6 | |
Contact Plating Thickness | (0.76/2.54)um |
2.84 | |
Through Hole |
As an added safety precaution, the ejector N3428-6202RB header connector from 3M will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. This product is 44.83 mm long, 24.6 mm tall and 8.6 mm deep. It uses the solder termination method. N3428-6202RB is housed in black polychlorinated terphenyl.