3MN3793-5202RBSteckverbinderleisten und Leiterplattenbuchsen

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole

Safety is an important concern when designing electronic devices. 3M's ejector N3793-5202RB header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. This product is 32.13 mm long, 8.6 mm tall and 24.6 mm deep. N3793-5202RB is housed in black polychlorinated terphenyl. It uses the solder termination method.

210 Stück: heute versandbereit

    Total79,10 €Price for 64

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2348+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 210 Stück
      • Price: 1,2359 €