3MN3793-6302RBSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this ejector N3793-6302RB header connector from 3M. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1.75 A. This product is 32.13 mm long, 27.2 mm tall and 8.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. N3793-6302RB is housed in black polychlorinated terphenyl.