BeldenN6R FF RSteckverbinder, rund

Conn DIN 43651 SKT 7 POS Crimp RA Cable Mount 7 Terminal 1 Port Bag

By using this din 43651 N6R FF R connector from Belden you can connect circular peripherals straight to your device. This socket type connector has 7 contacts that are plated with silver. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 10 A. This product is 70.5 mm long, 54.8 mm tall and 29.5 mm deep. This circular connector has an operating temperature of -40 to 90 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.