3MN7E50-7516PK-20Steckverbinder, Speicherkarte

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A

Do you want a memory card connection to your circuit? This compact flash card N7E50-7516PK-20 micro SD connector from 3M is a must! This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 2-row connector. Its pitch is 0.635 mm. It has a right angle body orientation. It has a header type gender. N7E50-7516PK-20 is housed in liquid crystal polyester. This device has a maximum current rating of 0.5 A. It uses the solder termination method. This product is 50.6 mm long, 6.64 mm tall and 26.5 mm deep. This power entry module has an operating temperature of -55 to 85 °C.

A datasheet is only available for this product at this time.