3MN7E50-M516RA-50-WFSteckverbinder, Speicherkarte
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Compact Flash Card | |
HDR | |
50 | |
2 | |
0.635 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
0.5 | |
1000 | |
-40 | |
85 | |
Normal | |
Box | |
49.94 | |
38.65 | |
8.3 | |
Surface Mount |
EDA / CAD Models |