50% Off
NIC ComponentsNACS220M16V4X5.5TR13F
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.5mm) SMD 15.1 Ohm 0.028A 2000h 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
NACS220M16V4X5.5TR13F | |
Automotive | No |
PPAP | No |
This electrolytic NACS220M16V4X5.5TR13F aluminum capacitor from NIC Components combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 5.5(Max) mm tall with a diameter of 4 mm. Its capacitance value is 22uF.
EDA / CAD Models |