IEI TechnologyNANO-945GSE2-N270-R10Single Board Computers - SBCs
SBC, 1.6GHz Intel CPU 2GB DDR2
Obsolete | |
Automotive | No |
PPAP | No |
EPIC | |
Intel | |
Atom | |
N270 | |
Single Core | |
1.6GHz | |
2.5 | |
Enhanced Intel SpeedStep Technology/Execute Disable Bit/Intel Hyper-Threading Technology/Intel Thermal Monitoring Technology/Intel 64 Technology | |
533M | |
512K | |
Yes | |
No | |
Intel 945GSE/Intel 82801GBM/ICH7M | |
AMI | |
DDR2 | |
1 | |
200 | |
SODIMM | |
2GB | |
533M | |
Yes | |
CRT|LCD | |
Intel GMA 950|Intel 945GSE | |
LVDS|VGA|TTL | |
Realtek ALC655 | |
Yes | |
Realtek 8111CP | |
2 | |
6 | |
2 | |
0 | |
0 | |
1 | |
1 | |
No | |
No | |
1 | |
0 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
12 | |
1.45A | |
AT/ATX | |
0 | |
60 | |
5 | |
95 | |
No | |
No | |
700 | |
115 |