IEI TechnologyNANO-PV-D4251-R10-ISSingle Board Computers - SBCs
SBC, 1.8GHz Intel CPU 4GB DDR3 1000Mbps 1366x768Pixels/1024x768Pixels/2048x1536Pixels
Obsolete | |
Automotive | No |
PPAP | No |
EPIC | |
Intel | |
Atom | |
D425 | |
Single Core | |
1.8GHz | |
10 | |
Execute Disable Bit/Intel Hyper-Threading Technology/Intel 64 Technology | |
512K | |
Yes | |
No | |
Intel ICH8M | |
uEFI | |
DDR3 | |
1 | |
204 | |
SODIMM | |
4GB | |
800M | |
Yes | |
1366x768|1024x768|2048x1536 | |
CRT|LCD | |
Intel GMA3150 | |
LVDS|VGA | |
Realtek ALC888 | |
Yes | |
Realtek RT8111E | |
1000Mbps | |
2 | |
8 | |
2 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
1 | |
0 | |
4 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
12 | |
AT/ATX | |
-20 | |
65|70 | |
5 | |
95 | |
No | |
No | |
670 |