KYOCERA AVX Components CorporationNB20N50104JBAThermistoren
Thermistor NTC 100K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4160K -5 to -4.5 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
This NB20N50104JBA thermistor by AVX is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -55 °C to 150 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1.5 mm tall and 1.6 mm deep.